XPSECPE5131P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Schneider Electric
In Stock: 0
Unit Price: 242,22000 €
Datasheet
Machine Safety Controller General Purpose 24VAC/DC Supply DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPSECPE5131P

DigiKey Part Number
4008-XPSECPE5131P-ND
Manufacturer
Manufacturer Product Number
XPSECPE5131P
Description
MODULE XPSEC - INCREASING THE NU
Customer Reference
Detailed Description
Machine Safety Controller General Purpose 24VAC/DC Supply DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Controller Type
General Purpose
Number of Inputs and Type
-
Safety Outputs and Type
Relay (8)
Auxiliary Outputs and Type
-
Contact Rating @ Voltage
-
Safety Category
Category 4
Voltage - Supply
24VAC/DC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 55°C
Ingress Protection
IP20
Features
-
Approval Agency
CSA, TUV, UL
Weight
1.2 lbs (544.3 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes