XPSCM1144P is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Schneider Electric
In Stock: 3
Unit Price: 489,54000 €
Datasheet
Safety Relay DPST-NO (2 Form A) 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPSCM1144P

DigiKey Part Number
4008-XPSCM1144P-ND
Manufacturer
Manufacturer Product Number
XPSCM1144P
Description
SAFETY RELAY 300V 2.5A PREVENTA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Safety Relay DPST-NO (2 Form A) 24VDC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
XPSCM1144P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Voltage
24VDC
Manufacturer
Schneider Electric
Contact Form
DPST-NO (2 Form A)
Series
Contact Rating (Current)
11 A
Packaging
Box
Features
Lighted Indicator
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
DIN Rail
Operating Temperature
-10°C ~ 55°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPSMCMC10804Schneider Electric34008-XPSMCMC10804-ND489,54000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1637,43000 €637,43 €
Manufacturers Standard Package
Unit Price without VAT:637,43000 €
Unit Price with VAT:758,54170 €