


XPSBAC34AC | |
|---|---|
DigiKey Part Number | 4008-XPSBAC34AC-ND |
Manufacturer | |
Manufacturer Product Number | XPSBAC34AC |
Description | ESTOP, GUARD, 48-240 V NO INPUTS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller General Purpose 48 ~ 240VAC/DC Supply DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | XPSBAC34AC Models |
Category | Voltage - Supply 48 ~ 240VAC/DC |
Manufacturer Schneider Electric | Mounting Type DIN Rail |
Packaging Box | Termination Style Spring Terminal |
Part Status Active | Operating Temperature -25°C ~ 55°C |
Controller Type General Purpose | Ingress Protection IP20 |
Contact Rating @ Voltage 5A @ 48~240VAC/DC | Approval Agency cULus, TUV |
Safety Category Category 4, PLe, SIL3 | Weight 0.440 lb (199.58 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,22000 € | 242,22 € |
| Unit Price without VAT: | 242,22000 € |
|---|---|
| Unit Price with VAT: | 288,24180 € |


