Similar

XPSAXE5120C | |
|---|---|
DigiKey Part Number | 4008-XPSAXE5120C-ND |
Manufacturer | |
Manufacturer Product Number | XPSAXE5120C |
Description | MODULE XPSAXE - STOP AND SWITCH |
Customer Reference | |
Detailed Description | Safety Relay 3PST-NO (3 Form A) 24VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VAC/DC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | - | |
Features | Lighted Indicator | |
Termination Style | Spring Terminal | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -25°C ~ 55°C | |
Contact Material | - | |
Coil Power | - |


