Similar

XPSAC3721 | |
|---|---|
DigiKey Part Number | 4008-XPSAC3721-ND |
Manufacturer | |
Manufacturer Product Number | XPSAC3721 |
Description | MODULE XPSAC - EMERGENCY STOP - |
Customer Reference | |
Detailed Description | Safety Relay 3PST-NO (3 Form A) 230VAC Coil DIN Rail |
Datasheet | Datasheet |
Category | Coil Voltage 230VAC |
Manufacturer Schneider Electric | Contact Form 3PST-NO (3 Form A) |
Series | Contact Rating (Current) 6 A |
Packaging Box | Features Lighted Indicator |
Part Status Obsolete | Termination Style Screw Terminal |
Mounting Type DIN Rail | Operating Temperature -10°C ~ 55°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPSBAC34AP | Schneider Electric | 14 | 4008-XPSBAC34AP-ND | 242,22000 € | Similar |


