
XPER229 | |
|---|---|
DigiKey Part Number | 4008-XPER229-ND |
Manufacturer | |
Manufacturer Product Number | XPER229 |
Description | FOOT SWITCH 4PST 3A 240V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Switch 4PST-2NO/2NC Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 240 V |
Manufacturer Schneider Electric | Voltage Rating - DC 250 V |
Series | Actuator Type Foot Switch |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Screw Terminal |
Circuit 4PST-2NO/2NC | Ingress Protection IP66 - Dust Tight, Water Resistant |
Switch Function On-Off, Off-On | Mechanical Life 15,000,000 Cycles |
Current Rating (Amps) 3A (AC), 270mA (DC) | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,16000 € | 316,16 € |
| Unit Price without VAT: | 316,16000 € |
|---|---|
| Unit Price with VAT: | 376,23040 € |

