
XMLBL05R2S12EX | |
|---|---|
DigiKey Part Number | 4008-XMLBL05R2S12EX-ND |
Manufacturer | |
Manufacturer Product Number | XMLBL05R2S12EX |
Description | PRESSURE SWITCH |
Customer Reference | |
Detailed Description | Pressure Sensor 0.04 ~ 0.73PSI (0.25 ~ 5kPa) Switch Female - 1/4" (6.35mm) G Module |
Datasheet | Datasheet |
Category | Accuracy ±2% |
Manufacturer Schneider Electric | Port Size Female - 1/4" (6.35mm) G |
Series | Port Style Threaded |
Packaging Box | Termination Style Connector |
Part Status Obsolete | Maximum Pressure 1631674549PSI (11250000000kPa) |
Applications Industrial Automation | Operating Temperature -20°C ~ 60°C |
Pressure Type Switch | Package / Case Module |
Operating Pressure 0.04 ~ 0.73PSI (0.25 ~ 5kPa) |

