
XDPD1111C1 | |
|---|---|
DigiKey Part Number | 4008-XDPD1111C1-ND |
Manufacturer | |
Manufacturer Product Number | XDPD1111C1 |
Description | SWITCH JOYSTICK COMPLETE |
Customer Reference | |
Detailed Description | Joystick, 2 - Axis Output |
Datasheet | Datasheet |
Category | Switch Function 8-Way Directional |
Manufacturer Schneider Electric | Mounting Type Panel Mount |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -40°C ~ 60°C |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Joystick, 2 - Axis | Mechanical Life 1,000,000 Cycles |
Actuator Type Joystick |

