Joystick, 2 - Axis Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XDPC5555C4

DigiKey Part Number
4008-XDPC5555C4-ND
Manufacturer
Manufacturer Product Number
XDPC5555C4
Description
SWITCH JOYSTICK COMPLETE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Joystick, 2 - Axis Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Joystick, 2 - Axis
Actuator Type
Joystick
Switch Function
4-Way Directional
Functions, Extra
-
Output
-
Voltage - Supply
-
Current Rating (Amps)
-
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 60°C
Panel Cutout Dimensions
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Mechanical Life
1,000,000 Cycles
Electrical Life
-
Operating Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1421,69000 €421,69 €
Manufacturers Standard Package
Unit Price without VAT:421,69000 €
Unit Price with VAT:501,81110 €