Image for XD2AC201 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XD2AC201

DigiKey Part Number
4008-XD2AC201-ND
Manufacturer
Manufacturer Product Number
XD2AC201
Description
SWITCH JOYSTICK 22MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Joystick, 2 - Axis Output
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
Schneider Electric
Termination Style
Screw Terminal
Series
Operating Temperature
-25°C ~ 70°C
Packaging
Box
Panel Cutout Dimensions
Circular - 30.00mm Dia
Part Status
Active
Ingress Protection
IP40
Type
Joystick, 2 - Axis
Mechanical Life
1,000,000 Cycles
Actuator Type
Joystick
Electrical Life
1,000,000 Cycles
Switch Function
2-Way Directional
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1518,44000 €518,44 €
Manufacturers Standard Package
Unit Price without VAT:518,44000 €
Unit Price with VAT:616,94360 €