XBH1AA0G4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBH1AA0G4

DigiKey Part Number
4008-XBH1AA0G4-ND
Manufacturer
Manufacturer Product Number
XBH1AA0G4
Description
PROCESS METER 4-20MA LED PNL MNT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Process Meter LED - Green Characters Display Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
XBH1AA0G4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Process Meter
Measuring Type
-
Measuring Range
4 ~ 20mA
Display Type
LED - Green Characters
Number of Characters Per Row
4
Display Characters - Height
0.550" (13.97mm)
Output Type
Solid State (2)
Voltage - Supply
-
Panel Cutout Dimensions
Circular - 22.35mm Dia
Mounting Type
Panel Mount
Termination Style
Spring Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Temperature
-20°C ~ 60°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
142,30000 €42,30 €
Manufacturers Standard Package
Unit Price without VAT:42,30000 €
Unit Price with VAT:50,33700 €