



XB7NT842 | |
|---|---|
DigiKey Part Number | 4008-XB7NT842-ND |
Manufacturer | |
Manufacturer Product Number | XB7NT842 |
Description | SW E-STOP PULL RESET 1.5A 120V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | XB7NT842 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull | |
Circuit | SPST-NC | |
Switch Function | On-Off | |
Features | - | |
Current Rating (Amps) | 1.5A (AC), 220mA (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 125 V | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,35000 € | 36,35 € |
| 10 | 31,36200 € | 313,62 € |
| 30 | 29,21800 € | 876,54 € |
| 50 | 28,27020 € | 1.413,51 € |
| 100 | 27,03050 € | 2.703,05 € |
| 250 | 26,96904 € | 6.742,26 € |
| Unit Price without VAT: | 36,35000 € |
|---|---|
| Unit Price with VAT: | 43,25650 € |





