Selector Switch 2 Position SPST-NO Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XB7ND21

DigiKey Part Number
4008-XB7ND21-ND
Manufacturer
Manufacturer Product Number
XB7ND21
Description
SWITCH SELECTOR 2POS SPST
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position SPST-NO Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
XB7ND21 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Standard
Circuit
SPST-NO
Number of Positions
2
Switch Function
Off-On
Current Rating (Amps)
-
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 22.00mm Dia
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Temperature
-25°C ~ 70°C
Depth Behind Flange
-
Mechanical Life
300,000 Cycles
Electrical Life
1,000,000 Cycles
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
112,60000 €12,60 €
Manufacturers Standard Package
Unit Price without VAT:12,60000 €
Unit Price with VAT:14,99400 €