
XB7NA11341 | |
|---|---|
DigiKey Part Number | 4008-XB7NA11341-ND |
Manufacturer | |
Manufacturer Product Number | XB7NA11341 |
Description | HARMONY XB7, MONOLITHIC PUSH BUT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | XB7NA11341 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Off | |
Current Rating (Amps) | 600mA (AC), 220mA (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,52000 € | 20,52 € |
| 10 | 17,70300 € | 177,03 € |
| 30 | 16,49567 € | 494,87 € |
| 50 | 15,96160 € | 798,08 € |
| 100 | 15,26310 € | 1.526,31 € |
| 250 | 14,52092 € | 3.630,23 € |
| Unit Price without VAT: | 20,52000 € |
|---|---|
| Unit Price with VAT: | 24,41880 € |





