
XB6ECA41P | |
|---|---|
DigiKey Part Number | 4008-XB6ECA41P-ND |
Manufacturer | |
Manufacturer Product Number | XB6ECA41P |
Description | PB SPRING RET, SQUARE, RED, 1 NO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | XB6ECA41P Models |
Category | Voltage Rating - AC 120 V |
Mfr | Voltage Rating - DC 24 V |
Series | Actuator Type Square, Button, Flush |
Packaging Box | Color - Actuator/Cap Red |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Standard | Panel Cutout Dimensions Circular - 16.00mm Dia |
Circuit | Operating Temperature -10°C ~ 55°C |
Switch Function On-On | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 1.5A (AC), 1A (DC) | Electrical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 12,62100 € | 631,05 € |
| Unit Price without VAT: | 12,62100 € |
|---|---|
| Unit Price with VAT: | 15,01899 € |

