XB6EAD221P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XB6EAD221P

DigiKey Part Number
4008-XB6EAD221P-ND
Manufacturer
Manufacturer Product Number
XB6EAD221P
Description
SWITCH SELECT 2P SPDT 1.5A 120V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position SPDT 1.5A (AC), 1A (DC) 120 V Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
XB6EAD221P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Standard
Circuit
SPDT
Number of Positions
2
Switch Function
On-On
Current Rating (Amps)
1.5A (AC), 1A (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
24 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Panel Cutout Dimensions
Circular - 16.00mm Dia
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Temperature
-10°C ~ 55°C
Depth Behind Flange
-
Mechanical Life
250,000 Cycles
Electrical Life
100,000 Cycles
Approval Agency
CCC, cURus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
115,54000 €15,54 €
513,34000 €66,70 €
1012,49100 €124,91 €
2511,44760 €286,19 €
5010,71320 €535,66 €
10010,02290 €1.002,29 €
2509,94332 €2.485,83 €
Manufacturers Standard Package
Unit Price without VAT:15,54000 €
Unit Price with VAT:18,49260 €