
XB6EAA41P | |
|---|---|
DigiKey Part Number | 4008-XB6EAA41P-ND |
Manufacturer | |
Manufacturer Product Number | XB6EAA41P |
Description | MONOLITHIC PUSH BUTTON, HARMONY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | XB6EAA41P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 1.5A (AC), 1A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -10°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,67000 € | 9,67 € |
| 10 | 8,34700 € | 83,47 € |
| 25 | 7,87040 € | 196,76 € |
| 50 | 7,52740 € | 376,37 € |
| 100 | 7,19880 € | 719,88 € |
| 250 | 6,78552 € | 1.696,38 € |
| 500 | 6,48810 € | 3.244,05 € |
| 1.000 | 6,43457 € | 6.434,57 € |
| Unit Price without VAT: | 9,67000 € |
|---|---|
| Unit Price with VAT: | 11,50730 € |




