
XB6DW4B5B | |
|---|---|
DigiKey Part Number | 4008-XB6DW4B5B-ND |
Manufacturer | |
Manufacturer Product Number | XB6DW4B5B |
Description | COMPLETE ILLUMINATED PUSH BUTTON |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 3A (AC), 220mA (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Rectangular, Button, Flush | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | - | |
Electrical Life | 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,83000 € | 33,83 € |
| Unit Price without VAT: | 33,83000 € |
|---|---|
| Unit Price with VAT: | 40,25770 € |



