XB6DA31B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XB6DA31B

DigiKey Part Number
4008-XB6DA31B-ND
Manufacturer
Manufacturer Product Number
XB6DA31B
Description
COMPLETE PUSH BUTTON, HARMONY XB
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
XB6DA31B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
On-Off
Current Rating (Amps)
3A (AC), 220mA (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
125 V
Actuator Type
Rectangular, Button, Flush
Color - Actuator/Cap
Green
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 16.00mm Dia
Operating Temperature
-25°C ~ 70°C
Mechanical Life
2,000,000 Cycles
Electrical Life
1,000,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
123,77000 €23,77 €
Manufacturers Standard Package
Unit Price without VAT:23,77000 €
Unit Price with VAT:28,28630 €