XB6CW4B2B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XB6CW4B2B

DigiKey Part Number
4008-XB6CW4B2B-ND
Manufacturer
Manufacturer Product Number
XB6CW4B2B
Description
COMPLETE ILLUMINATED PUSH BUTTON
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NC Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
XB6CW4B2B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
Off-On
Current Rating (Amps)
3A (AC), 220mA (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
125 V
Actuator Type
Square, Button
Color - Actuator/Cap
Red
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
12 VDC
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 16.00mm Dia
Operating Temperature
-25°C ~ 70°C
Mechanical Life
-
Electrical Life
1,000,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
138,70000 €38,70 €
1033,38500 €333,85 €
2531,47160 €786,79 €
5030,09380 €1.504,69 €
10028,85840 €2.885,84 €
Manufacturers Standard Package
Unit Price without VAT:38,70000 €
Unit Price with VAT:46,05300 €