
XB6AF3B5B | |
|---|---|
DigiKey Part Number | 4008-XB6AF3B5B-ND |
Manufacturer | |
Manufacturer Product Number | XB6AF3B5B |
Description | COMPLETE ILLUMINATED PUSH BUTTON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | XB6AF3B5B Models |
Category | Voltage Rating - DC 125 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Color - Actuator/Cap Green |
Packaging Box | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 12 VDC |
Mounting Type Panel Mount, Front | Termination Style Quick Connect - 0.110" (2.8mm) |
Type Standard, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 16.00mm Dia |
Switch Function On-Off, Off-On | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 3A (AC), 220mA (DC) | Electrical Life 1,000,000 Cycles |
Voltage Rating - AC 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,27000 € | 50,27 € |
| Unit Price without VAT: | 50,27000 € |
|---|---|
| Unit Price with VAT: | 59,82130 € |

