


XB5RFB01 | |
|---|---|
DigiKey Part Number | 4008-XB5RFB01-ND |
Manufacturer | |
Manufacturer Product Number | XB5RFB01 |
Description | HARMONY XB5, WIRELESS PUSH BUTTO |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | XB5RFB01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | - | |
Switch Function | - | |
Current Rating (Amps) | - | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wireless | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,85000 € | 165,85 € |
| 10 | 142,96300 € | 1.429,63 € |
| 25 | 139,43360 € | 3.485,84 € |
| Unit Price without VAT: | 165,85000 € |
|---|---|
| Unit Price with VAT: | 197,36150 € |










