XB5FW31M5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XB5FW31M5
Schneider Electric - Harmony XB5F Antimicrobial Pushbuttons | Datasheet Preview

XB5FW31M5

DigiKey Part Number
4008-XB5FW31M5-ND
Manufacturer
Manufacturer Product Number
XB5FW31M5
Description
HARMONY XB5, ANTIMICROBIAL ILLUM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
XB5FW31M5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
On-Off, Off-On
Current Rating (Amps)
6A (AC), 550mA (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
125 V
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
White
Illumination Type, Color
Neon, White
Illumination Voltage (Nominal)
220 ~ 240 VAC
Termination Style
Screw Terminal
Ingress Protection
IP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 30.50mm Dia
Operating Temperature
-40°C ~ 70°C
Mechanical Life
10,000,000 Cycles
Electrical Life
1,000,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
196,45000 €96,45 €
1083,16400 €831,64 €
2578,38200 €1.959,55 €
5077,53860 €3.876,93 €
Manufacturers Standard Package
Unit Price without VAT:96,45000 €
Unit Price with VAT:114,77550 €