XB7NS9444
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XB7NS9444

XB7NS9444

DigiKey Part Number
4008-XB7NS9444-ND
Manufacturer
Manufacturer Product Number
XB7NS9444
Description
SW E-STOP KEY LK RESET 1.5A 120V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
XB7NS9444 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Key Lock
Circuit
DPST-NC
Switch Function
On-Off
Features
-
Current Rating (Amps)
1.5A (AC), 220mA (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
125 V
Panel Cutout Dimensions
Circular - 22.00mm Dia
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-40°C ~ 70°C
Illumination Voltage (Nominal)
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1057,40900 €574,09 €
Manufacturers Standard Package
Unit Price without VAT:57,40900 €
Unit Price with VAT:68,31671 €