


XB5FA3341 | |
|---|---|
cms-digikey-product-number | 4008-XB5FA3341-ND |
cms-manufacturer | |
cms-manufacturer-product-number | XB5FA3341 |
cms-description | HARMONY XB5, ANTIMICROBIAL PUSH |
cms-standard-lead-time | 5 Weeks |
cms-customer-reference | |
cms-detailed-description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
cms-eda-cad-models | XB5FA3341 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 6A (AC), 550mA (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 30.50mm Dia | |
Operating Temperature | -40°C ~ 70°C | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 57,00000 € | 57,00 € |
| 10 | 49,15700 € | 491,57 € |
| 25 | 46,33560 € | 1.158,39 € |
| 50 | 44,30480 € | 2.215,24 € |
| 100 | 43,87600 € | 4.387,60 € |
| Unit Price without VAT: | 57,00000 € |
|---|---|
| Unit Price with VAT: | 67,83000 € |




