
XB5EVM8 | |
|---|---|
DigiKey Part Number | 4008-XB5EVM8-ND |
Manufacturer | |
Manufacturer Product Number | XB5EVM8 |
Description | LED PNL IND 29MM SRW TERMINAL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator 230V ~ 240V 14mA Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | XB5EVM8 Models |
Category | Voltage 230V ~ 240V |
Manufacturer Schneider Electric | Current 14mA |
Series | Panel Cutout Shape Round |
Packaging Box | Panel Cutout Dimensions 0.87" (22.00mm) |
Part Status Active | Lens Size 29.00mm Dia |
Type LED | Lens Style Round with Flat Top |
Lens Color Yellow | Termination Style Screw Terminal |
Ratings AC | Ingress Protection IP66, IP67, IP69, IP69K, NEMA 4X, 13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,34000 € | 21,34 € |
| Unit Price without VAT: | 21,34000 € |
|---|---|
| Unit Price with VAT: | 25,39460 € |






