XB5EVB4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XB5EVB4

DigiKey Part Number
4008-XB5EVB4-ND
Manufacturer
Manufacturer Product Number
XB5EVB4
Description
LED PNL IND RED 29MM SRW TER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 24V 18mA Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
XB5EVB4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
-
Ratings
AC/DC
Voltage
24V
Current
18mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.87" (22.00mm)
Lens Size
29.00mm Dia
Lens Style
Round with Convex Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Screw Terminal
Ingress Protection
IP66, IP67, IP69, IP69K, NEMA 4X, 13
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
121,91000 €21,91 €
1017,67200 €176,72 €
10015,22120 €1.522,12 €
50015,21192 €7.605,96 €
Manufacturers Standard Package
Unit Price without VAT:21,91000 €
Unit Price with VAT:26,07290 €