



XB5DTGM5 | |
|---|---|
DigiKey Part Number | 4008-XB5DTGM5-ND |
Manufacturer | |
Manufacturer Product Number | XB5DTGM5 |
Description | RELAY TIME DELAY 60MIN PNL MT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay 3 Min ~ 60 Min Delay Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | XB5DTGM5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Relay Type | Timer Only, Relay Not Included | |
Function | Programmable (Multi-Function) | |
Circuit | - | |
Delay Time | 3 Min ~ 60 Min | |
Contact Rating @ Voltage | - | |
Voltage - Supply | 110 ~ 230VAC/DC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | - | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,73000 € | 43,73 € |
| 10 | 38,94200 € | 389,42 € |
| 25 | 37,18320 € | 929,58 € |
| 50 | 35,90480 € | 1.795,24 € |
| 100 | 34,67000 € | 3.467,00 € |
| 250 | 33,10148 € | 8.275,37 € |
| Unit Price without VAT: | 43,73000 € |
|---|---|
| Unit Price with VAT: | 52,03870 € |




