
XB5AW3565 | |
|---|---|
DigiKey Part Number | 4008-XB5AW3565-ND |
Manufacturer | |
Manufacturer Product Number | XB5AW3565 |
Description | ILLUMINATED PUSH BUTTON, HARMONY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | XB5AW3565 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 6A (AC), 550mA (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Orange | |
Illumination Type, Color | LED, Orange | |
Illumination Voltage (Nominal) | 250 VAC | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Operating Temperature | -40°C ~ 70°C | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,19000 € | 81,19 € |
| 10 | 70,00800 € | 700,08 € |
| 25 | 65,98440 € | 1.649,61 € |
| 50 | 64,34560 € | 3.217,28 € |
| Unit Price without VAT: | 81,19000 € |
|---|---|
| Unit Price with VAT: | 96,61610 € |









