Panel Indicator 250V Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XB5AV65

DigiKey Part Number
4008-XB5AV65-ND
Manufacturer
Manufacturer Product Number
XB5AV65
Description
PNL IND 30MM SCREW TERMINAL
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Panel Indicator 250V Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
XB5AV65 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
-
Lamp Color
-
Lens Color
Orange
Lens Transparency
-
Ratings
DC
Voltage
250V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.87" (22.00mm)
Lens Size
30.00mm Dia
Lens Style
Round with Convex Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Screw Terminal
Ingress Protection
IP66, IP67, IP69, IP69K, NEMA 4X, 13
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
123,89000 €23,89 €
Manufacturers Standard Package
Unit Price without VAT:23,89000 €
Unit Price with VAT:28,42910 €