
XB5AV63 | |
|---|---|
DigiKey Part Number | 4008-XB5AV63-ND |
Manufacturer | |
Manufacturer Product Number | XB5AV63 |
Description | PNL IND 30MM SCREW TERMINAL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Panel Indicator 250V Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | XB5AV63 Models |
Category | Voltage 250V |
Manufacturer Schneider Electric | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.87" (22.00mm) |
Packaging Box | Lens Size 30.00mm Dia |
Part Status Active | Lens Style Round with Convex Top |
Lens Color Green | Termination Style Screw Terminal |
Ratings DC | Ingress Protection IP66, IP67, IP69, IP69K, NEMA 4X, 13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,62000 € | 32,62 € |
| Unit Price without VAT: | 32,62000 € |
|---|---|
| Unit Price with VAT: | 38,81780 € |





