



XB5AT842 | |
|---|---|
DigiKey Part Number | 4008-XB5AT842-ND |
Manufacturer | |
Manufacturer Product Number | XB5AT842 |
Description | SWITCH E-STOP PULL RESET 6A 120V |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | XB5AT842 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull | |
Circuit | SPST-NC | |
Switch Function | On-Off | |
Features | - | |
Current Rating (Amps) | 6A (AC), 550mA (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 125 V | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,29000 € | 66,29 € |
| 10 | 57,17100 € | 571,71 € |
| 25 | 53,88720 € | 1.347,18 € |
| 50 | 51,67080 € | 2.583,54 € |
| Unit Price without VAT: | 66,29000 € |
|---|---|
| Unit Price with VAT: | 78,88510 € |





