XB5AJ33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XB5AJ53

DigiKey Part Number
4008-XB5AJ53-ND
Manufacturer
Manufacturer Product Number
XB5AJ53
Description
SWITCH SELECT 3POS DPST 6A 120V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Selector Switch 3 Position DPST-NO 6A (AC), 550mA (DC) 120 V Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
XB5AJ53 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Standard
Circuit
DPST-NO
Number of Positions
3
Switch Function
Off-On
Current Rating (Amps)
6A (AC), 550mA (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
125 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 22.00mm Dia
Ingress Protection
IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof
Features
-
Operating Temperature
-40°C ~ 70°C
Depth Behind Flange
-
Mechanical Life
1,000,000 Cycles
Electrical Life
1,000,000 Cycles
Approval Agency
CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
165,62000 €65,62 €
556,31600 €281,58 €
Manufacturers Standard Package
Unit Price without VAT:65,62000 €
Unit Price with VAT:78,08780 €