
XB5AJ33 | |
|---|---|
DigiKey Part Number | 4008-XB5AJ33-ND |
Manufacturer | |
Manufacturer Product Number | XB5AJ33 |
Description | SWITCH SELECT 3POS DPST 6A 120V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position DPST-NO 6A (AC), 550mA (DC) 120 V Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | XB5AJ33 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Standard | |
Circuit | DPST-NO | |
Number of Positions | 3 | |
Switch Function | Off-On | |
Current Rating (Amps) | 6A (AC), 550mA (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 125 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Ingress Protection | IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 70°C | |
Depth Behind Flange | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,05000 € | 60,05 € |
| 5 | 51,53800 € | 257,69 € |
| 10 | 48,23600 € | 482,36 € |
| 25 | 44,20000 € | 1.105,00 € |
| Unit Price without VAT: | 60,05000 € |
|---|---|
| Unit Price with VAT: | 71,45950 € |






