XB4RFA02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XB4RFA02

DigiKey Part Number
4008-XB4RFA02-ND
Manufacturer
Manufacturer Product Number
XB4RFA02
Description
HARMONY XB4, WIRELESS PUSH BUTTO
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Pushbutton Switch Standard Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
XB4RFA02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
-
Switch Function
-
Current Rating (Amps)
-
Actuator Type
Round, Button
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Wireless
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1376,35000 €376,35 €
Manufacturers Standard Package
Unit Price without VAT:376,35000 €
Unit Price with VAT:447,85650 €