
XB4FVM6 | |
|---|---|
DigiKey Part Number | 4008-XB4FVM6-ND |
Manufacturer | |
Manufacturer Product Number | XB4FVM6 |
Description | LED PNL IND BLUE DIFF SRW TER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 230V ~ 240V 14mA Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | XB4FVM6 Models |
Category | Ratings AC |
Manufacturer Schneider Electric | Voltage 230V ~ 240V |
Series | Current 14mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 1.20" (30.50mm) |
Type LED | Lens Style Round with Flat Top |
Lamp Color Blue | Termination Style Screw Terminal |
Lens Color Blue | Ingress Protection IP66, IP67, IP69, IP69K |
Lens Transparency Diffused |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,87000 € | 33,87 € |
| Unit Price without VAT: | 33,87000 € |
|---|---|
| Unit Price with VAT: | 40,30530 € |

