
XB4FVB6 | |
|---|---|
DigiKey Part Number | 4008-XB4FVB6-ND |
Manufacturer | |
Manufacturer Product Number | XB4FVB6 |
Description | LED PNL IND BLUE DIFF SRW TER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 24V 18mA Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | XB4FVB6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | Diffused | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | 18mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 1.20" (30.50mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66, IP67, IP69, IP69K | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,29000 € | 34,29 € |
| Unit Price without VAT: | 34,29000 € |
|---|---|
| Unit Price with VAT: | 40,80510 € |

