
XB4BV61 | |
|---|---|
DigiKey Part Number | 4008-XB4BV61-ND |
Manufacturer | |
Manufacturer Product Number | XB4BV61 |
Description | PNL IND SCREW TERMINAL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Panel Indicator 250V Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | XB4BV61 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Lamp Color | - | |
Lens Color | White | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 250V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.87" (22.00mm) | |
Lens Size | - | |
Lens Style | Round with Convex Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66, IP67, IP69, IP69K, NEMA 4X, 13 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,12000 € | 43,12 € |
| 10 | 35,83100 € | 358,31 € |
| 100 | 33,14450 € | 3.314,45 € |
| Unit Price without VAT: | 43,12000 € |
|---|---|
| Unit Price with VAT: | 51,31280 € |






