
XB4BV34 | |
|---|---|
DigiKey Part Number | 4008-XB4BV34-ND |
Manufacturer | |
Manufacturer Product Number | XB4BV34 |
Description | INCAN PNL IND 30MM SRW TER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator 110V ~ 120V Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | XB4BV34 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Lamp Color | - | |
Lens Color | Red | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 110V ~ 120V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.87" (22.00mm) | |
Lens Size | 30.00mm Dia | |
Lens Style | Round with Convex Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66, IP67, IP69, IP69K, NEMA 4X, 13 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,12000 € | 98,12 € |
| 10 | 84,24700 € | 842,47 € |
| 100 | 83,64930 € | 8.364,93 € |
| Unit Price without VAT: | 98,12000 € |
|---|---|
| Unit Price with VAT: | 116,76280 € |







