
XB4BK123B5 | |
|---|---|
DigiKey Part Number | 4008-XB4BK123B5-ND |
Manufacturer | |
Manufacturer Product Number | XB4BK123B5 |
Description | SWITCH SELECT 2POS DPST 6A 120V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position DPST-NO/NC 6A (AC), 550mA (DC) 120 V Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | XB4BK123B5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Standard | |
Circuit | DPST-NO/NC | |
Number of Positions | 2 | |
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 6A (AC), 550mA (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 125 V | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 24 VDC | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Ingress Protection | IP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 70°C | |
Depth Behind Flange | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles | |
Approval Agency | BV, CSA, DNV, GL, LROS, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,71000 € | 99,71 € |
| 5 | 85,54200 € | 427,71 € |
| 10 | 80,04200 € | 800,42 € |
| 25 | 77,34440 € | 1.933,61 € |
| Unit Price without VAT: | 99,71000 € |
|---|---|
| Unit Price with VAT: | 118,65490 € |






