XB4BG61
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XB4BG61

DigiKey Part Number
4008-XB4BG61-ND
Manufacturer
Manufacturer Product Number
XB4BG61
Description
SWITCH KEYLOCK 2POS SPST 6A 120V
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position SPST-NO 6A (AC), 550mA (DC) 120 VAC 125 VDC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
XB4BG61 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Circuit
SPST-NO
Number of Positions
2
Switch Function
Off-On
Contact Timing
Not Specified
Current Rating (Amps)
6A (AC), 550mA (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
125 V
Actuator Type
Flat Key
Key Removable Positions
Left
Angle of Throw
90°
Contact Material
Silver Alloy
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 22.00mm Dia
Features
-
Operating Temperature
-40°C ~ 70°C
Depth Behind Flange
-
Mechanical Life
1,000,000 Cycles
Electrical Life
1,000,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
199,21000 €99,21 €
1085,54600 €855,46 €
2580,62520 €2.015,63 €
5079,94620 €3.997,31 €
Manufacturers Standard Package
Unit Price without VAT:99,21000 €
Unit Price with VAT:118,05990 €