XB4BD25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XB4BD25

DigiKey Part Number
4008-XB4BD25-ND
Manufacturer
Manufacturer Product Number
XB4BD25
Description
SWITCH SELECT 2POS DPST 6A 120V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position DPST-NO/NC 6A (AC), 550mA (DC) 120 V Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
XB4BD25 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Standard
Circuit
DPST-NO/NC
Number of Positions
2
Switch Function
On-Off, Off-On
Current Rating (Amps)
6A (AC), 550mA (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
125 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 22.00mm Dia
Ingress Protection
IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof
Features
-
Operating Temperature
-40°C ~ 70°C
Depth Behind Flange
-
Mechanical Life
1,000,000 Cycles
Electrical Life
1,000,000 Cycles
Approval Agency
BV, CSA, DNV, GL, LROS, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
160,05000 €60,05 €
551,53800 €257,69 €
1048,23600 €482,36 €
2544,20000 €1.105,00 €
Manufacturers Standard Package
Unit Price without VAT:60,05000 €
Unit Price with VAT:71,45950 €