
XB4BA711237 | |
|---|---|
DigiKey Part Number | 4008-XB4BA711237-ND |
Manufacturer | |
Manufacturer Product Number | XB4BA711237 |
Description | MTL FLUSH 3 BTN COMPLETE STOP WH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | XB4BA711237 Models |
Category | Voltage Rating - AC 120 V |
Mfr | Voltage Rating - DC 125 V |
Series | Actuator Type Round, Button, Flush |
Packaging Box | Color - Actuator/Cap Black, Red, White |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP69K - Dust Tight, Waterproof |
Type Standard | Panel Cutout Dimensions Circular - 22.00mm Dia |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function On-Mom, Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 6A (AC), 550mA (DC) | Electrical Life 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,56000 € | 75,56 € |
| Unit Price without VAT: | 75,56000 € |
|---|---|
| Unit Price with VAT: | 89,91640 € |

