XAPG39503
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XAPG39503

DigiKey Part Number
4008-XAPG39503-ND
Manufacturer
Manufacturer Product Number
XAPG39503
Description
22MM PUSH BUTTON, HARMONY XALD,
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Control Station Standard
Datasheet
 Datasheet
EDA/CAD Models
XAPG39503 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Applications
Standard
Type
Control Station
Cable Length
-
Reel Capacity
-
Cable Type
-
Cable Diameter
-
Voltage
-
Lamp Wattage
-
Current Rating (Amps)
-
Features
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1104,63000 €104,63 €
1094,74300 €947,43 €
2592,28640 €2.307,16 €
Manufacturers Standard Package
Unit Price without VAT:104,63000 €
Unit Price with VAT:124,50970 €