
XAPG29703 | |
|---|---|
DigiKey Part Number | 4008-XAPG29703-ND |
Manufacturer | |
Manufacturer Product Number | XAPG29703 |
Description | HARMONY XAP, EMPTY CONTROL STATI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Control Station Standard |
Datasheet | Datasheet |
EDA/CAD Models | XAPG29703 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Standard | |
Type | Control Station | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | - | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,86000 € | 152,86 € |
| Unit Price without VAT: | 152,86000 € |
|---|---|
| Unit Price with VAT: | 181,90340 € |




