
XAPE902 | |
|---|---|
DigiKey Part Number | 4008-XAPE902-ND |
Manufacturer | |
Manufacturer Product Number | XAPE902 |
Description | BOX BLACK 3.35"L X 3.25"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box Black Cover Included 3.350" L x 3.250" W (85.09mm x 82.55mm) X 2.320" (58.93mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.350" L x 3.250" W (85.09mm x 82.55mm) | |
Height | 2.320" (58.93mm) | |
Area (L x W) | 10.9in² (70cm²) | |
Design | Cover Included | |
Material | - | |
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,34000 € | 23,34 € |
| Unit Price without VAT: | 23,34000 € |
|---|---|
| Unit Price with VAT: | 27,77460 € |

