
XAPE901 | |
|---|---|
DigiKey Part Number | 4008-XAPE901-ND |
Manufacturer | |
Manufacturer Product Number | XAPE901 |
Description | BOX BLACK 2.05"L X 3.25"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box Black Cover Included 2.050" L x 3.250" W (52.07mm x 82.55mm) X 2.320" (58.93mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.050" L x 3.250" W (52.07mm x 82.55mm) | |
Height | 2.320" (58.93mm) | |
Area (L x W) | 6.65in² (42.9cm²) | |
Design | Cover Included | |
Material | - | |
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,74000 € | 26,74 € |
| 5 | 22,85800 € | 114,29 € |
| 10 | 21,36600 € | 213,66 € |
| 25 | 21,32280 € | 533,07 € |
| Unit Price without VAT: | 26,74000 € |
|---|---|
| Unit Price with VAT: | 31,82060 € |








