



XALK198H7 | |
|---|---|
DigiKey Part Number | 4008-XALK198H7-ND |
Manufacturer | |
Manufacturer Product Number | XALK198H7 |
Description | SWITCH E-STOP PULL RESET 6A 120V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | XALK198H7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull | |
Circuit | SPST-NC | |
Switch Function | On-Off | |
Features | - | |
Current Rating (Amps) | 6A (AC), 550mA (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 125 V | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,70000 € | 96,70 € |
| 10 | 83,37800 € | 833,78 € |
| 25 | 78,58320 € | 1.964,58 € |
| 50 | 77,75460 € | 3.887,73 € |
| Unit Price without VAT: | 96,70000 € |
|---|---|
| Unit Price with VAT: | 115,07300 € |











