XALK178EH7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XALK178EH7

DigiKey Part Number
4008-XALK178EH7-ND
Manufacturer
Manufacturer Product Number
XALK178EH7
Description
HARMONY, CONTROL STATION, PLASTI
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Control Station Standard
Datasheet
 Datasheet
EDA/CAD Models
XALK178EH7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Applications
Standard
Type
Control Station
Cable Length
-
Reel Capacity
-
Cable Type
-
Cable Diameter
-
Voltage
-
Lamp Wattage
-
Current Rating (Amps)
-
Features
-
Approval Agency
CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1129,94000 €129,94 €
10117,66400 €1.176,64 €
25116,36200 €2.909,05 €
Manufacturers Standard Package
Unit Price without VAT:129,94000 €
Unit Price with VAT:154,62860 €