
XACB921 | |
|---|---|
DigiKey Part Number | 4008-XACB921-ND |
Manufacturer | |
Manufacturer Product Number | XACB921 |
Description | BOOT WITH CIRCLIP - FOR BOOTED O |
Customer Reference | |
Detailed Description | Pushbutton, Half Boot Orange |
Datasheet | Datasheet |
EDA/CAD Models | XACB921 Models |
Category | Type Pushbutton, Half Boot |
Manufacturer Schneider Electric | Mounting Feature Front of Panel |
Series | Color Orange |
Packaging Box | Operating Temperature -25°C ~ 70°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,61000 € | 5,61 € |
| Unit Price without VAT: | 5,61000 € |
|---|---|
| Unit Price with VAT: | 6,67590 € |



